Add To Favorites
Product Overview
Digi-Key Part Number M10014-ND
Quantity Available 4.497
Can ship immediately
Manufacturer

Manufacturer Part Number

RL622-562K-RC

Description FIXED IND 5.6MH 50MA 18 OHM TH
Expanded Description 5.6mH Unshielded Wirewound Inductor 50mA 18 Ohm Max Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets RL622
Product Training Modules Magnetic Product Overview
3D Model RL622.stp
PCN Assembly/Origin Magnetic products Oct/2013
RL622 Radial Lead RF Chokes Feb/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1744 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series RL622
Packaging ? Bulk ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 5.6mH
Tolerance ±10%
Current Rating 50mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 18 Ohm Max
Q @ Freq 20 @ 252kHz
Frequency - Self Resonant 400kHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 252kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.335" Dia (8.50mm)
Height - Seated (Max) 0.433" (11.00mm)
 
Additional Resources
Standard Package ? 100
Other Names M10014
RL622562KRC

14:50:38 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,64800 6,48
25 0,60160 15,04
50 0,50880 25,44
100 0,46260 46,26
250 0,43480 108,70
500 0,38856 194,28
1.000 0,31454 314,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback