Add To Favorites
Product Overview
Digi-Key Part Number PWR5322W5R00JECT-ND
Quantity Available 7.971
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR5322W5R00JE

Description RES SMD 5 OHM 5% 3W 5322
Expanded Description 5 Ohm ±5% 3W Chip Resistor 5322 J-Lead Current Sense, Pulse Withstanding Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PWR2010,3014,4318,5322
RoHS Information PWR5322 W Material Declaration
3D Model PWR5322.stp
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2170 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PWR5322
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Current Sense, Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 5322 J-Lead
Supplier Device Package 5322
Size / Dimension 0.532" L x 0.217" W (13.50mm x 5.50mm)
Height - Seated (Max) 0.243" (6.16mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PWR5322W5R00JECT

03:57:16 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,19100 11,91
25 1,09520 27,38
50 0,99900 49,95
100 0,86450 86,45
250 0,73000 182,50
500 0,61474 307,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PWR5322W5R00JETR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,46454
  • Digi-Reel® ? : PWR5322W5R00JEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.971 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback