Add To Favorites
Product Overview
Digi-Key Part Number PWR3014W5R00JECT-ND
Quantity Available 6.083
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR3014W5R00JE

Description RES SMD 5 OHM 5% 1W 3014
Expanded Description 5 Ohm ±5% 1W Chip Resistor 3014 J-Lead Current Sense, Pulse Withstanding Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PWR2010,3014,4318,5322
RoHS Information PWR3014W Material Declaration
3D Model PWR3014.stp
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2170 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PWR3014
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Current Sense, Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 3014 J-Lead
Supplier Device Package 3014
Size / Dimension 0.295" L x 0.138" W (7.50mm x 3.50mm)
Height - Seated (Max) 0.203" (5.15mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PWR3014W5R00JECT

10:29:53 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,26000 1,26
10 1,11200 11,12
25 1,02320 25,58
50 0,93340 46,67
100 0,80770 80,77
250 0,68204 170,51
500 0,57434 287,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PWR3014W5R00JETR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,43402
  • Digi-Reel® ? : PWR3014W5R00JEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.083 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback