Add To Favorites
Product Overview
Digi-Key Part Number 490-2678-1-ND
Quantity Available 111
Can ship immediately
Manufacturer

Manufacturer Part Number

PVG5H103C03R00

Description TRIMMER 10K OHM 0.25W SMD
Expanded Description 10k Ohm 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PVG5
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±150ppm/°C
Number of Turns 11
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.189" x 0.146" Face x 0.146" H (4.80mm x 3.70mm x 3.70mm)
 
You May Also Be Interested In
  • EPC2007C - EPC | 917-1081-1-ND DigiKey Electronics
  • EPC2007C
  • EPC
  • TRANS GAN 100V 6A BUMPED DIE
  • Unit Price 1,97000
  • 917-1081-1-ND
  • EPC2036 - EPC | 917-1100-1-ND DigiKey Electronics
  • EPC2036
  • EPC
  • TRANS GAN 100V 1A BUMPED DIE
  • Unit Price 0,91000
  • 917-1100-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-2678-1

09:59:13 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,61700 26,17
25 2,34640 58,66
50 2,25640 112,82
100 2,16600 216,60
250 2,07572 518,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2678-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 1,56098
  • Digi-Reel® ? : 490-2678-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 111 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback