Add To Favorites
Product Overview
Digi-Key Part Number 490-2667-1-ND
Quantity Available 832
Can ship immediately
Manufacturer

Manufacturer Part Number

PVG5A203C03R00

Description TRIMMER 20K OHM 0.25W SMD
Expanded Description 20k Ohm 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PVG5
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 20k
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±150ppm/°C
Number of Turns 11
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.189" x 0.138" Face x 0.201" H (4.80mm x 3.50mm x 5.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2667-1

08:05:07 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,62100 26,21
25 2,34960 58,74
50 2,25940 112,97
100 2,16890 216,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2667-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 1,88960
  • Digi-Reel® ? : 490-2667-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 832 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback