Add To Favorites
Product Overview
Digi-Key Part Number M8602CT-ND
Quantity Available 232
Can ship immediately
Manufacturer

Manufacturer Part Number

PM5022-680M-RC

Description FIXED IND 68UH 2.1A 130 MOHM SMD
Expanded Description 68µH Unshielded Wirewound Inductor 2.1A 130 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets PM5022 Series
Product Training Modules Magnetic Product Overview
3D Model PM5022.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1746 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM5022
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating 2.1A
Current - Saturation 3.8A
Shielding Unshielded
DC Resistance (DCR) 130 mOhm
Q @ Freq 22 @ 2.52MHz
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.720" L x 0.551" W (18.30mm x 14.00mm)
Height - Seated (Max) 0.272" (6.90mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR1806-680MLTR-ND SDR1806-680ML Bourns Inc. Tape & Reel (TR) ? 1.750 - Immediate
0,47052 250
Additional Resources
Standard Package ? 1
Other Names M8602CT

15:40:05 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,73400 7,34
25 0,67760 16,94
50 0,56460 28,23
100 0,53080 53,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8602TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 0,42348
  • Digi-Reel® ? : M8602DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 232 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback