Add To Favorites
Product Overview
Digi-Key Part Number M8601CT-ND
Quantity Available 2.658
Can ship immediately
Manufacturer

Manufacturer Part Number

PM5022-470M-RC

Description FIXED IND 47UH 2.5A 95 MOHM SMD
Expanded Description 47µH Unshielded Wirewound Inductor 2.5A 95 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets PM5022 Series
Product Training Modules Magnetic Product Overview
3D Model PM5022.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM5022
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 2.5A
Current - Saturation 4.6A
Shielding Unshielded
DC Resistance (DCR) 95 mOhm
Q @ Freq 22 @ 2.52MHz
Frequency - Self Resonant 2.52MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.720" L x 0.551" W (18.30mm x 14.00mm)
Height - Seated (Max) 0.272" (6.90mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR1806-470MLTR-ND SDR1806-470ML Bourns Inc. Tape & Reel (TR) ? 0
0,47576 250
Additional Resources
Standard Package ? 1
Other Names M8601CT

15:05:37 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,74200 7,42
25 0,68480 17,12
50 0,57100 28,55
100 0,53670 53,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8601TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,42820
  • Digi-Reel® ? : M8601DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.658 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback