Add To Favorites
Product Overview
Digi-Key Part Number M8506CT-ND
Quantity Available 6.190
Can ship immediately
Manufacturer

Manufacturer Part Number

PM43-220M-RC

Description FIXED IND 22UH 760MA 380 MOHM
Expanded Description 22µH Unshielded Wirewound Inductor 760mA 380 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets PM43 Series
Product Training Modules Magnetic Product Overview
RoHS Information PM43 Series Material Declaration
3D Model PM43.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
Catalog Page 1746 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM43
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 760mA
Current - Saturation 1.2A
Shielding Unshielded
DC Resistance (DCR) 380 mOhm Max
Q @ Freq 25 @ 2.52MHz
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.177" L x 0.157" W (4.50mm x 4.00mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR0403-220MLTR-ND SDR0403-220ML Bourns Inc. Tape & Reel (TR) ? 6.000 - Immediate
0,16506 2.000
Additional Resources
Standard Package ? 1
Other Names M8506CT

16:40:49 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,78800 7,88
25 0,72800 18,20
50 0,60640 30,32
100 0,57010 57,01
250 0,50944 127,36
500 0,43666 218,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8506TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,36009
  • Digi-Reel® ? : M8506DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.190 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback