Add To Favorites
Product Overview
Digi-Key Part Number M8938CT-ND
Quantity Available 2.242
Can ship immediately
Manufacturer

Manufacturer Part Number

PM3700-30-RC

Description CMC 750UH 5.5A 2LN SMD
Expanded Description 750µH @ 1kHz 2 Line Common Mode Choke Surface Mount 5.5A DCR 12 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PM3700 Series
RoHS Information PM3700 Series Material Declaration
3D Model PM3700.stp
PCN Design/Specification Epoxy/Case Material April/2009
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1749 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM3700
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 750µH @ 1kHz
Current Rating (Max) 5.5A
DC Resistance (DCR) (Max) 12 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -55°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.850" L x 0.850" W (21.60mm x 21.60mm)
Height (Max) 0.450" (11.43mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M8938CT

13:54:47 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,45000 2,45
10 2,24700 22,47
25 2,04240 51,06
50 1,71580 85,79
100 1,47060 147,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8938TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 2.200 - Immediate
  • Unit Price: 1,53185
  • Digi-Reel® ? : M8938DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.242 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback