Add To Favorites
Product Overview
Digi-Key Part Number M8937CT-ND
Quantity Available 16.177
Can ship immediately
Manufacturer

Manufacturer Part Number

PM3700-10-RC

Description CMC 200UH 7A 2LN SMD
Expanded Description 200µH @ 1kHz 2 Line Common Mode Choke Surface Mount 7A DCR 6 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PM3700 Series
RoHS Information PM3700 Series Material Declaration
3D Model PM3700.stp
PCN Design/Specification Epoxy/Case Material April/2009
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1749 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM3700
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 200µH @ 1kHz
Current Rating (Max) 7A
DC Resistance (DCR) (Max) 6 mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -55°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.850" L x 0.850" W (21.60mm x 21.60mm)
Height (Max) 0.450" (11.43mm)
Package / Case Horizontal, 4 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M8937CT

23:49:30 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 2,18600 21,86
25 1,98680 49,67
50 1,66900 83,45
100 1,43050 143,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8937TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 1,49005
  • Digi-Reel® ? : M8937DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.177 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback