Add To Favorites
Product Overview
Digi-Key Part Number M8583CT-ND
Quantity Available 2.262
Can ship immediately
Manufacturer

Manufacturer Part Number

PM3340-100M-RC

Description FIXED IND 10UH 3.5A 33 MOHM SMD
Expanded Description 10µH Unshielded Wirewound Inductor 3.5A 33 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PM3340 Series
Product Training Modules Magnetic Product Overview
3D Model PM3340.stp
Catalog Page 1746 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM3340
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 3.5A
Current - Saturation 8A
Shielding Unshielded
DC Resistance (DCR) 33 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.402" W (13.00mm x 10.20mm)
Height - Seated (Max) 0.453" (11.50mm)
 
Additional Resources
Standard Package ? 1
Other Names M8583CT

11:15:56 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,95100 9,51
25 0,87840 21,96
50 0,73200 36,60
100 0,68810 68,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8583TR-ND
  • Minimum Quantity: 225
  • Quantity Available: 2.025 - Immediate
  • Unit Price: 0,61431
  • Digi-Reel® ? : M8583DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.262 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback