Add To Favorites
Product Overview
Digi-Key Part Number M8569CT-ND
Quantity Available 4.915
Can ship immediately
Manufacturer

Manufacturer Part Number

PM3316-101M-RC

Description FIXED IND 100UH 1A 330 MOHM SMD
Expanded Description 100µH Unshielded Wirewound Inductor 1A 330 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets PM3316 Series
Product Training Modules Magnetic Product Overview
PCN Design/Specification SMD Models Transition Oct/2008
PM3316(S) Mounting Base Jun/2010
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1746 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM3316
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 1.2A
Shielding Unshielded
DC Resistance (DCR) 330 mOhm
Q @ Freq 30 @ 50kHz
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR1005-101KLTR-ND SDR1005-101KL Bourns Inc. Tape & Reel (TR) ? 12.000 - Immediate
0,30132 600
Additional Resources
Standard Package ? 1
Other Names M8569CT

16:59:48 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97
10 0,90700 9,07
25 0,83760 20,94
50 0,69780 34,89
100 0,65590 65,59
250 0,58616 146,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8569TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,44858
  • Digi-Reel® ? : M8569DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.915 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback