Add To Favorites
Product Overview
Digi-Key Part Number M8576CT-ND
Quantity Available 2.828
Can ship immediately
Manufacturer

Manufacturer Part Number

PM3308-100M-RC

Description FIXED IND 10UH 2A 110 MOHM SMD
Expanded Description 10µH Unshielded Wirewound Inductor 2A 110 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PM3308 Series
3D Model PM3308.stp
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1746 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM3308
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 2A
Current - Saturation 2.4A
Shielding Unshielded
DC Resistance (DCR) 110 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.374" W (13.00mm x 9.50mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names M8576CT

05:51:09 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,00000 1,00
10 0,92400 9,24
25 0,85320 21,33
50 0,71100 35,55
100 0,66840 66,84
250 0,59728 149,32
500 0,51194 255,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8576TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,42217
  • Digi-Reel® ? : M8576DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.828 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback