Add To Favorites
Product Overview
Digi-Key Part Number M8768-ND
Quantity Available 10.008
Can ship immediately
Manufacturer

Manufacturer Part Number

PM2110-151K-RC

Description FIXED IND 150UH 4.3A 49 MOHM SMD
Expanded Description 150µH Unshielded Toroidal Inductor 4.3A 49 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PM2110 Series
Product Training Modules Magnetic Product Overview
RoHS Information PM2110 Series Material Declaration
3D Model PM2110-151K-RC.stp
PCN Packaging Label Change 30/Jun/2015
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1747 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM2110
Packaging ? Bulk ?
Part Status Active
Type Toroidal
Material - Core Iron
Inductance 150µH
Tolerance ±10%
Current Rating 4.3A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 49 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 1.200" L x 1.000" W (30.50mm x 25.40mm)
Height - Seated (Max) 0.590" (14.99mm)
 
Additional Resources
Standard Package ? 77
Other Names M8768
PM2110151KRC

15:44:40 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,27000 2,27
10 2,09600 20,96
25 1,92160 48,04
50 1,64200 82,10
100 1,46730 146,73
250 1,25772 314,43
500 1,18784 593,92
1.000 1,16165 1.161,65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback