Add To Favorites
Product Overview
Digi-Key Part Number PM127SH-330M-RCCT-ND
Quantity Available 7.899
Can ship immediately
Manufacturer

Manufacturer Part Number

PM127SH-330M-RC

Description FIXED IND 33UH 3.5A 57 MOHM SMD
Expanded Description 33µH Shielded Wirewound Inductor 3.5A 57 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets PM127SH Series
3D Model PM127SH.stp
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM127SH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 3.5A
Current - Saturation 3.3A
Shielding Shielded
DC Resistance (DCR) 57 mOhm Max
Q @ Freq 28 @ 2.52MHz
Frequency - Self Resonant 9.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.315" (8.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PM127SH-330M-RCCT

19:40:13 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,95100 9,51
25 0,87840 21,96
50 0,73200 36,60
100 0,68810 68,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PM127SH-330M-RCTR-ND
  • Minimum Quantity: 400
  • Quantity Available: 7.600 - Immediate
  • Unit Price: 0,54895
  • Digi-Reel® ? : PM127SH-330M-RCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.899 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback