Add To Favorites
Product Overview
Digi-Key Part Number PM124SH-100M-RCCT-ND
Quantity Available 410
Can ship immediately
Manufacturer

Manufacturer Part Number

PM124SH-100M-RC

Description FIXED IND 10UH 4A 32 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 4A 32 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets PM124SH Series
3D Model PM124SH.stp
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM124SH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 4A
Current - Saturation 4A
Shielding Shielded
DC Resistance (DCR) 32 mOhm Max
Q @ Freq 17 @ 2.52MHz
Frequency - Self Resonant 27MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PM124SH-100M-RCCT

22:41:03 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,83000 0,83
10 0,76900 7,69
25 0,71080 17,77
50 0,59200 29,60
100 0,55660 55,66
250 0,49732 124,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PM124SH-100M-RCTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,38062
  • Digi-Reel® ? : PM124SH-100M-RCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 410 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback