Add To Favorites
Product Overview
Digi-Key Part Number M8461CT-ND
Quantity Available 6.213
Can ship immediately
Manufacturer

Manufacturer Part Number

PM0805-68NK-RC

Description FIXED IND 68NH 500MA 270 MOHM
Expanded Description 68nH Unshielded Wirewound Inductor 500mA 270 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PM0805 Series
Product Training Modules Magnetic Product Overview
3D Model PM0805.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Alumina
Inductance 68nH
Tolerance ±10%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 270 mOhm
Q @ Freq 60 @ 500MHz
Frequency - Self Resonant 1.45GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 200MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CW201212-68NJTR-ND CW201212-68NJ Bourns Inc. Tape & Reel (TR) ? 8.000 - Immediate
0,09813 2.000
Additional Resources
Standard Package ? 1
Other Names M8461CT

05:06:00 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,27500 2,75
25 0,24080 6,02
50 0,20640 10,32
100 0,18920 18,92
250 0,17200 43,00
500 0,16166 80,83
1.000 0,12383 123,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8461TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,11057
  • Digi-Reel® ? : M8461DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.213 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback