Add To Favorites
Product Overview
Digi-Key Part Number M8487CT-ND
Quantity Available 15.557
Can ship immediately
Manufacturer

Manufacturer Part Number

PM0603-33NJ-RC

Description FIXED IND 33NH 600MA 220 MOHM
Expanded Description 33nH Unshielded Wirewound Inductor 600mA 220 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets PM0603 Series
Product Training Modules Magnetic Product Overview
RoHS Information PM0603 Material Declaration
3D Model PM0603.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
Catalog Page 1745 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Alumina
Inductance 33nH
Tolerance ±5%
Current Rating 600mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 220 mOhm
Q @ Freq 35 @ 250MHz
Frequency - Self Resonant 2.3GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CW160808-33NJTR-ND CW160808-33NJ Bourns Inc. Tape & Reel (TR) ? 3.000 - Immediate
0,08730 3.000
Additional Resources
Standard Package ? 1
Other Names M8487CT

06:06:45 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,26400 2,64
25 0,23120 5,78
50 0,19780 9,89
100 0,18140 18,14
250 0,16492 41,23
500 0,15504 77,52
1.000 0,11876 118,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8487TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,10014
  • Digi-Reel® ? : M8487DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.557 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback