Add To Favorites
Product Overview
Digi-Key Part Number MOV-14D561KTRCT-ND
Quantity Available 3.127
Can ship immediately
Manufacturer

Manufacturer Part Number

MOV-14D561KTR

Description VARISTOR 560V 4.5KA DISC 14MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 504V
Varistor Voltage (Typ) 560V
Varistor Voltage (Max) 616V
Current - Surge 4.5kA
Energy 125J
Number of Circuits 1
Maximum AC Volts 350VAC
Maximum DC Volts 460VDC
Capacitance @ Frequency 360pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 14mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MOV-14D561KCT
MOV-14D561KCT-ND
MOV-14D561KTRCT

09:45:16 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,36900 3,69
25 0,32320 8,08
100 0,27720 27,72
250 0,24016 60,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MOV-14D561KTRTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,19730
  • Bulk ? : MOV-14D561K-ND
  • Minimum Quantity: 1
  • Quantity Available: 953 - Immediate
  • Unit Price: 0,48000
Send Feedback