Add To Favorites
Product Overview
Digi-Key Part Number MF-R135-2CT-ND
Quantity Available 4.375
Can ship immediately
Manufacturer

Manufacturer Part Number

MF-R135-2

Description FUSE PTC RESETTABLE
Expanded Description PTC Resettable Fuse 30V 1.35A Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MF-R Series
Product Training Modules Multifuse® Resettable fuses
ESD Protection Products
RoHS Information MF-R Series Material Declaration
3D Model MF-R135.stp
PCN Design/Specification MF Cert Mark Aug/2015
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series MF-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 30V
Current - Max 40A
Current - Hold (Ih) (Max) 1.35A
Current - Trip (It) 2.7A
R Min/Max 0.065 ~ 0.115 Ohm
Time to Trip 7.3s
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.350" Dia x 0.118" W (8.90mm x 3.00mm)
Height - Seated (Max) 0.744" (18.90mm)
Thickness (Max) -
Lead Spacing 0.201" (5.10mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MF-R135-2CT

14:50:15 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
5 0,43400 2,17
10 0,42000 4,20
50 0,35380 17,69
100 0,29370 29,37
250 0,26700 66,75
500 0,22696 113,48
1.000 0,20026 200,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MF-R135-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.867 - Immediate
  • Unit Price: 0,36000
  • Tape & Reel (TR) ? : MF-R135-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,16688
  • Bulk ? : MF-R135-0-99-ND
  • Minimum Quantity: 1
  • Quantity Available: 350 - Immediate
  • Unit Price: 0,56000
  • Tape & Reel (TR) ? : MF-R135-2-99TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,16688
  • Cut Tape (CT) ? : MF-R135-2-99CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,45000
  • Tape & Box (TB) ? : MF-R135-AP-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,16688
  • Tape & Box (TB) ? : MF-R135-AP-99-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,16688
Send Feedback