Add To Favorites
Product Overview
Digi-Key Part Number MF-R110-2-99CT-ND
Quantity Available 6.728
Can ship immediately
Manufacturer

Manufacturer Part Number

MF-R110-2-99

Description FUSE PTC RESET
Expanded Description PTC Resettable Fuse 30V 1.1A Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MF-R Series
Product Training Modules Multifuse® Resettable fuses
ESD Protection Products
RoHS Information MF-R Series Material Declaration
3D Model MF-R110.stp
PCN Design/Specification MF Cert Mark Aug/2015
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series MF-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 30V
Current - Max 40A
Current - Hold (Ih) (Max) 1.1A
Current - Trip (It) 2.2A
R Min/Max 0.100 ~ 0.180 Ohm
Time to Trip 6.6s
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.350" Dia x 0.118" W (8.90mm x 3.00mm)
Height - Seated (Max) 0.551" (14.00mm)
Thickness (Max) -
Lead Spacing 0.201" (5.10mm)
 
Additional Resources
Standard Package ? 1
Other Names MF-R110-2-99CT

14:17:12 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
5 0,44600 2,23
10 0,43200 4,32
50 0,36380 18,19
100 0,30200 30,20
250 0,27452 68,63
500 0,23332 116,66
1.000 0,20588 205,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MF-R110-2-99TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,17156
  • Bulk ? : MF-R110-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.363 - Immediate
  • Unit Price: 0,37000
  • Tape & Reel (TR) ? : MF-R110-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,17156
  • Cut Tape (CT) ? : MF-R110-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.181 - Immediate
  • Unit Price: 0,46000
  • Tape & Box (TB) ? : MF-R110-APTB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,17469
  • Cut Tape (CT) ? : MF-R110-APCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.375 - Immediate
  • Unit Price: 0,46000
  • Bulk ? : MF-R110-0-99-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,37000
Send Feedback