Add To Favorites
Product Overview
Digi-Key Part Number MF-FSMF020X-2CT-ND
Quantity Available 118.474
Can ship immediately
Manufacturer

Manufacturer Part Number

MF-FSMF020X-2

Description FUSE PTC RESET 200MA SMD 0603
Expanded Description PTC Resettable Fuse 9V 200mA Ih Surface Mount 0603 (1608 Metric), Concave
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets MF-FSMF Series
RoHS Information MF-FSMF020X Material Declaration
3D Model MF-FSMF020X.stp
PCN Design/Specification MF Cert Mark Aug/2015
Catalog Page 2325 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series MF-FSMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 9V
Current - Max 40A
Current - Hold (Ih) (Max) 200mA
Current - Trip (It) 500mA
R Min/Max 0.550 ~ 3.500 Ohm
Time to Trip 0.6s
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), Concave
Size / Dimension 0.065" L x 0.033" W (1.65mm x 0.85mm)
Height - Seated (Max) -
Thickness (Max) 0.026" (0.65mm)
Lead Spacing -
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MF-FSMF020X-2CT

12:49:13 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
5 0,40600 2,03
10 0,39300 3,93
50 0,33020 16,51
100 0,27410 27,41
250 0,24920 62,30
500 0,21184 105,92
1.000 0,18691 186,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MF-FSMF020X-2TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 108.000 - Immediate
  • Unit Price: 0,15124
  • Digi-Reel® ? : MF-FSMF020X-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 118.474 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback