Add To Favorites
Product Overview
Digi-Key Part Number M9937CT-ND
Quantity Available 8.009
Can ship immediately
Manufacturer

Manufacturer Part Number

EMI471T-RC

Description FILTER LC(T) 0.05 OHM/470PF TH
Expanded Description LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel R = 0.05 Ohms, C = 470pF 5A Radial - 3 Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets EMI_T Series
3D Model EMI-T.stp
Catalog Page 1751 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series EMIT
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency -
Attenuation Value 25dB @ 120MHz ~ 300MHz
Resistance - Channel (Ohms) 0.05
Current 5A
Values R = 0.05 Ohms, C = 470pF
ESD Protection No
Operating Temperature -25°C ~ 85°C
Applications General Purpose
Voltage - Rated 50V
Mounting Type Through Hole
Package / Case Radial - 3 Leads
Size / Dimension 0.354" L x 0.126" W (9.00mm x 3.20mm)
Height 0.315" (8.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names M9937CT

01:03:12 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,31300 3,13
25 0,29880 7,47
50 0,28900 14,45
100 0,27950 27,95
250 0,26508 66,27
500 0,22170 110,85
1.000 0,17206 172,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : M9937TB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,15642
Send Feedback