Add To Favorites
Product Overview
Digi-Key Part Number DR331-475BECT-ND
Quantity Available 5.091
Can ship immediately
Manufacturer

Manufacturer Part Number

DR331-475BE

Description CMC 4.7MH 200MA 2LN SMD
Expanded Description 4.7mH @ 100kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 700 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Documents & Media
Datasheets DR331 Series
RoHS Information DR331 Series Material Declaration
3D Model DR331.stp
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series DR331
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 4.7mH @ 100kHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 700 mOhm
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 135°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.287" L x 0.213" W (7.30mm x 5.40mm)
Height (Max) 0.197" (5.00mm)
Package / Case Horizontal, 4 Flat Lead
 
You May Also Be Interested In
  • 440 - Proant AB | 1532-1001-1-ND DigiKey Electronics
  • 440
  • Proant AB
  • IC ANTENNA ONBOARD 2400 SMD
  • Unit Price 0,68000
  • 1532-1001-1-ND
Additional Resources
Standard Package ? 1
Other Names DR331-475BECT

23:55:37 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,74200 7,42
25 0,68480 17,12
50 0,57100 28,55
100 0,53670 53,67
250 0,47960 119,90
500 0,41108 205,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DR331-475BETR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,33899
  • Digi-Reel® ? : DR331-475BEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.091 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback