Add To Favorites
Product Overview
Digi-Key Part Number DR221-513AECT-ND
Quantity Available 6.047
Can ship immediately
Manufacturer

Manufacturer Part Number

DR221-513AE

Description CMC 50UH 200MA 2LN SMD
Expanded Description 50µH @ 10kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 320 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets DR221 Series
RoHS Information DR221 Series Material Declaration
3D Model DR221.stp
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series DR221
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 50µH @ 10kHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 320 mOhm
Voltage Rating - DC 50V
Voltage Rating - AC 100V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.197" L x 0.130" W (5.00mm x 3.30mm)
Height (Max) 0.130" (3.30mm)
Package / Case Horizontal, 4 Flat Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DR221-513AECT

07:32:55 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,88300 8,83
25 0,81560 20,39
50 0,67960 33,98
100 0,63890 63,89
250 0,57092 142,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DR221-513AETR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,43692
  • Digi-Reel® ? : DR221-513AEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.047 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback