Add To Favorites
Product Overview
Digi-Key Part Number CW201212-68NJCT-ND
Quantity Available 9.686
Can ship immediately
Manufacturer

Manufacturer Part Number

CW201212-68NJ

Description FIXED IND 68NH 500MA 270 MOHM
Expanded Description 68nH Unshielded Wirewound Inductor 500mA 270 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets CW201212 Series
3D Model CW201212.stp
PCN Design/Specification UV-Cured Material April/2008
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CW201212
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 68nH
Tolerance ±5%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 270 mOhm
Q @ Freq 60 @ 500MHz
Frequency - Self Resonant 1.45GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 200MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names CW201212-68NJCT

05:08:09 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,24400 2,44
25 0,21400 5,35
50 0,18320 9,16
100 0,16790 16,79
250 0,15264 38,16
500 0,14350 71,75
1.000 0,10991 109,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW201212-68NJTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,09813
Send Feedback