Add To Favorites
Product Overview
Digi-Key Part Number CW100505-27NJCT-ND
Quantity Available 11.351
Can ship immediately
Manufacturer

Manufacturer Part Number

CW100505-27NJ

Description FIXED IND 27NH 400MA 298 MOHM
Expanded Description 27nH Unshielded Wirewound Inductor 400mA 298 mOhm 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CW100505
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 27nH
Tolerance ±5%
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 298 mOhm
Q @ Freq 26 @ 250MHz
Frequency - Self Resonant 2.48GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Additional Resources
Standard Package ? 1
Other Names CW100505-27NJCT

07:26:23 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,23400 2,34
25 0,20480 5,12
50 0,17540 8,77
100 0,16090 16,09
250 0,14620 36,55
500 0,13742 68,71
1.000 0,10526 105,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW100505-27NJTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,08680
  • Digi-Reel® ? : CW100505-27NJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.351 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CW100505-27NJ3-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,08876
Send Feedback