Add To Favorites
Product Overview
Digi-Key Part Number CV201210-100KCT-ND
Quantity Available 7.190
Can ship immediately
Manufacturer

Manufacturer Part Number

CV201210-100K

Description FIXED IND 10UH 15MA 1.15 OHM SMD
Expanded Description 10µH Shielded Multilayer Inductor 15mA 1.15 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CV201210
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 10µH
Tolerance ±10%
Current Rating 15mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.15 Ohm Max
Q @ Freq 45 @ 2MHz
Frequency - Self Resonant 24MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names CV201210-100KCT

06:52:50 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06100 0,61
25 0,05360 1,34
50 0,04560 2,28
100 0,04010 4,01
250 0,03684 9,21
500 0,03346 16,73
1.000 0,02811 28,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CV201210-100KTR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,02510
  • Digi-Reel® ? : CV201210-100KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.190 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback