Add To Favorites
Product Overview
Digi-Key Part Number CRT0805-FZ-1002ELFCT-ND
Quantity Available 18.814
Can ship immediately
Manufacturer

Manufacturer Part Number

CRT0805-FZ-1002ELF

Description RES SMD 10K OHM 1% 1/8W 0805
Expanded Description 10k Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CRT Series
RoHS Information CRT0805 Material Declaration
3D Model CRT0805.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CRT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Current Sense
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRT0805-BY-1002ELFCT-ND CRT0805-BY-1002ELF Bourns Inc. Cut Tape (CT) ? 11.889 - Immediate
0,54000 1
CRT0805-BV-1002ELF-ND CRT0805-BV-1002ELF Bourns Inc. Tape & Reel (TR) ? 0
0,36712 5.000  Non-Stock ?
CRT0805-BW-1002ELF-ND CRT0805-BW-1002ELF Bourns Inc. Tape & Reel (TR) ? 0
0,24724 5.000  Non-Stock ?
CRT0805-FX-1002ELF-ND CRT0805-FX-1002ELF Bourns Inc. Tape & Reel (TR) ? 0
0,07127 5.000  Non-Stock ?
CRT0805-DZ-1002ELF-ND CRT0805-DZ-1002ELF Bourns Inc. Tape & Reel (TR) ? 0
0,02879 5.000  Non-Stock ?
CRT0805-FV-1002ELF-ND CRT0805-FV-1002ELF Bourns Inc. Tape & Reel (TR) ? 0
0,30594 5.000  Non-Stock ?
CRT0805-DY-1002ELF-ND CRT0805-DY-1002ELF Bourns Inc. Tape & Reel (TR) ? 0
0,03311 5.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names CRT0805-FZ-1002ELFCT

09:15:10 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,15100 1,51
25 0,11000 2,75
50 0,07960 3,98
100 0,05900 5,90
250 0,04532 11,33
500 0,03568 17,84
1.000 0,02471 24,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRT0805-FZ-1002ELFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,01872
  • Digi-Reel® ? : CRT0805-FZ-1002ELFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.814 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback