Add To Favorites
Product Overview
Digi-Key Part Number CRM2010-FZ-R050ELFCT-ND
Quantity Available 4.250
Can ship immediately
Manufacturer

Manufacturer Part Number

CRM2010-FZ-R050ELF

Description RES SMD 0.05 OHM 1% 1W 2010
Expanded Description 0.05 Ohm ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CRM0805/1206/2010
3D Model CRM2010.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CRM2010
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CRM2010-FZ-R050ELFCT

12:12:22 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,53300 5,33
25 0,45680 11,42
50 0,41100 20,55
100 0,35780 35,78
250 0,31972 79,93
500 0,25882 129,41
1.000 0,20933 209,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRM2010-FZ-R050ELFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,18408
Send Feedback