Add To Favorites
Product Overview
Digi-Key Part Number CRM1206-FZ-R050ELFCT-ND
Quantity Available 20.321
Can ship immediately
Manufacturer

Manufacturer Part Number

CRM1206-FZ-R050ELF

Description RES SMD 0.05 OHM 1% 1/2W 1206
Expanded Description 0.05 Ohm ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CRM0805/1206/2010
RoHS Information CRM1206 Material Declaration
3D Model CRM1206.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CRM1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.05
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names CRM1206-FZ-R050ELFCT

15:42:14 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,47400 4,74
25 0,38520 9,63
50 0,33480 16,74
100 0,27620 27,62
250 0,23996 59,99
500 0,19530 97,65
1.000 0,15489 154,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRM1206-FZ-R050ELFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,13341
  • Digi-Reel® ? : CRM1206-FZ-R050ELFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.321 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback