Add To Favorites
Product Overview
Digi-Key Part Number CRL2512-FU-R010ELFCT-ND
Quantity Available 12.486
Can ship immediately
Manufacturer

Manufacturer Part Number

CRL2512-FU-R010ELF

Description RES SMD 0.01 OHM 1% 1W 2512
Expanded Description 0.01 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CRL Series
3D Model CRL2512.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CRL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.01
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features -
Temperature Coefficient ±600ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CRL2512-FU-R010ELFCT

22:22:37 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,61100 6,11
25 0,53720 13,43
50 0,49080 24,54
100 0,42590 42,59
250 0,37036 92,59
500 0,30736 153,68
1.000 0,25182 251,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRL2512-FU-R010ELFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,22893
  • Digi-Reel® ? : CRL2512-FU-R010ELFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.486 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback