Add To Favorites
Product Overview
Digi-Key Part Number CRL1206-FW-R300ELFCT-ND
Quantity Available 23.069
Can ship immediately
Manufacturer

Manufacturer Part Number

CRL1206-FW-R300ELF

Description RES SMD 0.3 OHM 1% 1/4W 1206
Expanded Description 0.3 Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CRL Series
RoHS Information CRL1206 Material Declaration
3D Model CRL1206.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CRL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.3
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CRL1206-FW-R300ELFCT

21:52:35 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,26800 2,68
25 0,19840 4,96
50 0,14620 7,31
100 0,10740 10,74
250 0,08868 22,17
500 0,07312 36,56
1.000 0,05290 52,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRL1206-FW-R300ELFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04031
  • Digi-Reel® ? : CRL1206-FW-R300ELFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.069 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback