Add To Favorites
Product Overview
Digi-Key Part Number CRL0603-FW-R470ELFCT-ND
Quantity Available 18.730
Can ship immediately
Manufacturer

Manufacturer Part Number

CRL0603-FW-R470ELF

Description RES SMD 0.47 OHM 1% 1/10W 0603
Expanded Description 0.47 Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CRL Series
RoHS Information CRL0603 Material Declaration
3D Model CRL0603.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CRL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.47
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CRL0603-FW-R470ELFCT

23:29:17 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,16400 1,64
25 0,11920 2,98
50 0,08640 4,32
100 0,06400 6,40
250 0,04916 12,29
500 0,03870 19,35
1.000 0,02680 26,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRL0603-FW-R470ELFTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,02030
  • Digi-Reel® ? : CRL0603-FW-R470ELFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.730 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback