Add To Favorites
Product Overview
Digi-Key Part Number CRE2512-FZ-R008E-3CT-ND
Quantity Available 8.407
Can ship immediately
Manufacturer

Manufacturer Part Number

CRE2512-FZ-R008E-3

Description RES SMD 0.008 OHM 1% 3W 2512
Expanded Description 0.008 Ohm ±1% 3W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CRE2512 Series Datasheet
CRE2512 Series Bulletin
PCN Design/Specification CRA,CRE,CRF Series 11/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CRE2512
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.008
Tolerance ±1%
Power (Watts) 3W
Composition Metal Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.254" L x 0.132" W (6.45mm x 3.35mm)
Height - Seated (Max) 0.035" (0.90mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CRE2512-FZ-R008E-3CT

12:51:22 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,49100 4,91
25 0,42080 10,52
50 0,37860 18,93
100 0,32950 32,95
250 0,29436 73,59
500 0,23832 119,16
1.000 0,19276 192,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRE2512-FZ-R008E-3TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,16763
  • Digi-Reel® ? : CRE2512-FZ-R008E-3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.407 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback