Add To Favorites
Product Overview
Digi-Key Part Number CMF-SDP50-1-ND
Quantity Available 4.495
Can ship immediately
Manufacturer

Manufacturer Part Number

CMF-SDP50-2

Description FUSE RESET 90MA 230V 50OHM SMD
Expanded Description PTC Resettable Fuse 230V 90mA Ih Surface Mount 4-SMD Cube
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CMF-SDP Series
RoHS Information CMF-SDP Material Declaration
3D Model CMF-SDP50.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CMF-SDP
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 230V
Current - Max 2.5A
Current - Hold (Ih) (Max) 90mA
Current - Trip (It) 190mA
R Min/Max -
Time to Trip 0.13s
Mounting Type Surface Mount
Package / Case 4-SMD Cube
Size / Dimension 0.433" L x 0.354" W (11.00mm x 9.00mm)
Height - Seated (Max) -
Thickness (Max) 0.453" (11.50mm)
Lead Spacing -
 
Additional Resources
Standard Package ? 1
Other Names CMF-SDP50-1

12:45:11 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,02000 1,02
5 0,98800 4,94
10 0,92300 9,23
50 0,76400 38,20
100 0,63670 63,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMF-SDP50-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 4.200 - Immediate
  • Unit Price: 0,56437
  • Digi-Reel® ? : CMF-SDP50-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.495 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback