Add To Favorites
Product Overview
Digi-Key Part Number CM453232-102KLCT-ND
Quantity Available 29.785
Can ship immediately
Manufacturer

Manufacturer Part Number

CM453232-102KL

Description FIXED IND 1MH 30MA 40 OHM SMD
Expanded Description 1mH Unshielded Wirewound Inductor 30mA 40 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CM45,16,10 Series Datasheet
RoHS Information CM453232 Series Material Declaration
3D Model CM453232.stp
PCN Assembly/Origin Magnetic products Oct/2013
PCN Packaging CM453232,PM1812 Nov/2015
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CM45
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1mH
Tolerance ±10%
Current Rating 30mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 40 Ohm Max
Q @ Freq 30 @ 252kHz
Frequency - Self Resonant 2.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 252kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names CM453232-102KLCT

03:23:19 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,25700 2,57
25 0,22520 5,63
50 0,19280 9,64
100 0,17680 17,68
250 0,16072 40,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CM453232-102KLTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 29.000 - Immediate
  • Unit Price: 0,13488
  • Digi-Reel® ? : CM453232-102KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.785 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback