Add To Favorites
Product Overview
Digi-Key Part Number CHV2512-FX-2204ELFCT-ND
Quantity Available 2.013
Can ship immediately
Manufacturer

Manufacturer Part Number

CHV2512-FX-2204ELF

Description RES SMD 2.2M OHM 1% 1W 2512
Expanded Description 2.2M Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CHV Series
3D Model CHV2512.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CHV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.2M
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CHV2512-FX-2204ELFCT

20:23:51 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67
10 0,49700 4,97
25 0,40320 10,08
50 0,35080 17,54
100 0,28940 28,94
250 0,25136 62,84
500 0,20462 102,31
1.000 0,16229 162,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : CHV2512-FX-2204ELFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.013 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback