Add To Favorites
Product Overview
Digi-Key Part Number CHV2512-FX-1003ELFCT-ND
Quantity Available 7.975
Can ship immediately
Manufacturer

Manufacturer Part Number

CHV2512-FX-1003ELF

Description RES SMD 100K OHM 1% 1W 2512
Expanded Description 100k Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) High Voltage Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CHV Series
3D Model CHV2512.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CHV
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100k
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features High Voltage
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CHV2512-FX-1003ELFCT

01:42:44 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,49100 4,91
25 0,39880 9,97
50 0,34700 17,35
100 0,28620 28,62
250 0,24860 62,15
500 0,20236 101,18
1.000 0,16050 160,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CHV2512-FX-1003ELFTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,14297
  • Digi-Reel® ? : CHV2512-FX-1003ELFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.975 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback