Add To Favorites
Product Overview
Digi-Key Part Number CGA0603MLC-05ECT-ND
Quantity Available 9.756
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA0603MLC-05E

Description VARISTOR 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets MLC Series
Featured Product Chipguard ESD Protectors
3D Model CG0603MLC.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series ChipGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 5VDC
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names CGA0603MLC-05ECT

10:57:05 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,26000 0,26
10 0,24900 2,49
25 0,23800 5,95
50 0,23020 11,51
100 0,22240 22,24
250 0,21092 52,73
500 0,17644 88,22
1.000 0,13692 136,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CGA0603MLC-05ETR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,11157
  • Digi-Reel® ? : CGA0603MLC-05EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.756 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback