Add To Favorites
Product Overview
Digi-Key Part Number CGA0402MLC-24GCT-ND
Quantity Available 76.436
Can ship immediately
Manufacturer

Manufacturer Part Number

CGA0402MLC-24G

Description VARISTOR 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets MLC Series
3D Model CG0402MLC.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series ChipGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 24VDC
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CGA0402MLC-24GCT

12:37:41 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,22400 2,24
25 0,21360 5,34
50 0,20700 10,35
100 0,19990 19,99
250 0,18964 47,41
500 0,15860 79,30
1.000 0,12308 123,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CGA0402MLC-24GTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,09402
  • Digi-Reel® ? : CGA0402MLC-24GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 76.436 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback