Add To Favorites
Product Overview
Digi-Key Part Number CG0603MLU-12ECT-ND
Quantity Available 16.267
Can ship immediately
Manufacturer

Manufacturer Part Number

CG0603MLU-12E

Description VARISTOR 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MLU Series
Product Training Modules ESD Protection Products
3D Model CG0603MLU.stp
Catalog Page 2326 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series ChipGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 12VDC
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names CG0603MLU-12ECT

05:12:01 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,35000 3,50
25 0,30640 7,66
100 0,26250 26,25
250 0,22756 56,89
500 0,19252 96,26
1.000 0,14876 148,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CG0603MLU-12ETR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,12319
  • Digi-Reel® ? : CG0603MLU-12EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.267 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback