Add To Favorites
Product Overview
Digi-Key Part Number CG0402MLU-24GCT-ND
Quantity Available 11.351
Can ship immediately
Manufacturer

Manufacturer Part Number

CG0402MLU-24G

Description VARISTOR 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MLU Series
Product Training Modules ESD Protection Products
Featured Product Multifuse® and ChipGuard® Circuit Protection Devices for USB 2.0 and USB 3.0
3D Model CG0402MLU.stp
Catalog Page 2326 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series ChipGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts -
Maximum DC Volts 24VDC
Capacitance @ Frequency 0.5pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names CG0402MLU-24GCT

01:02:38 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,38900 3,89
25 0,34040 8,51
100 0,29170 29,17
250 0,25280 63,20
500 0,21392 106,96
1.000 0,16529 165,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CG0402MLU-24GTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,12744
  • Digi-Reel® ? : CG0402MLU-24GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.351 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback