Add To Favorites
Product Overview
Digi-Key Part Number CG0402MLE-18GCT-ND
Quantity Available 54.966
Can ship immediately
Manufacturer

Manufacturer Part Number

CG0402MLE-18G

Description VARISTOR 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MLE Series
RoHS Information CG0402 Series Material Declaration
3D Model CG0402MLE.stp
PCN Design/Specification Lead-Free ChipGuard Varistor ESD Clamp Mar/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series ChipGuard®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) -
Varistor Voltage (Typ) -
Varistor Voltage (Max) -
Current - Surge -
Energy -
Number of Circuits 1
Maximum AC Volts 8.5VAC
Maximum DC Volts 18VDC
Capacitance @ Frequency 9pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
  • A10340 - Antenova | 627-1022-1-ND DigiKey Electronics
  • A10340
  • Antenova
  • ANTENNA CALVUS 824-960MHZ SMD
  • Unit Price 4,61000
  • 627-1022-1-ND
Additional Resources
Standard Package ? 1
Other Names CG0402MLE-18GCT

19:20:50 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17400 1,74
25 0,15800 3,95
100 0,11380 11,38
250 0,06700 16,75
500 0,05562 27,81
1.000 0,03792 37,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CG0402MLE-18GTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,02454
  • Digi-Reel® ? : CG0402MLE-18GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 54.966 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback