Add To Favorites
Product Overview
Digi-Key Part Number CE201210-10NJCT-ND
Quantity Available 19.790
Can ship immediately
Manufacturer

Manufacturer Part Number

CE201210-10NJ

Description FIXED IND 10NH 300MA 300 MOHM
Expanded Description 10nH Unshielded Multilayer Inductor 300mA 300 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CE201210 Series
3D Model CE201210-10NJ.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CE201210
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 10nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq 20 @ 100MHz
Frequency - Self Resonant 2.1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.03mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names CE201210-10NJCT

20:13:21 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07600 0,76
25 0,06680 1,67
50 0,05700 2,85
100 0,05020 5,02
250 0,04600 11,50
500 0,04182 20,91
1.000 0,03513 35,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CE201210-10NJTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,02689
  • Digi-Reel® ? : CE201210-10NJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback