Add To Favorites
Product Overview
Digi-Key Part Number CDSOT236-0504LCCT-ND
Quantity Available 9.925
Can ship immediately
Manufacturer

Manufacturer Part Number

CDSOT236-0504LC

Description TVS DIODE 5VWM 8.1VC SOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CDSOT236-0504LC
3D Model CDSOT236-0504LC.stp
PCN Assembly/Origin Select Diodes Aug/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 8.1V (Typ)
Current - Peak Pulse (10/1000µs) 4.7A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications HDMI, USB OTG
Capacitance @ Frequency -
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CDSOT236-0504LCCT

09:59:31 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,37900 13,79
25 1,24600 31,15
100 1,08990 108,99
250 0,95644 239,11
500 0,84526 422,63
1.000 0,66730 667,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CDSOT236-0504LCTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,60467
  • Digi-Reel® ? : CDSOT236-0504LCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.925 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback