Add To Favorites
Product Overview
Digi-Key Part Number CDSOT236-0504CCT-ND
Quantity Available 8.844
Can ship immediately
Manufacturer

Manufacturer Part Number

CDSOT236-0504C

Description TVS DIODE 5VWM 10VC SOT23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDSOT236-0504C
3D Model CDSOT236-0504C.stp
PCN Assembly/Origin Select Diodes Aug/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 10V
Current - Peak Pulse (10/1000µs) 5.5A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications HDMI
Capacitance @ Frequency -
Operating Temperature -55°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Kits
You May Also Be Interested In
  • KSC521G ROHS - C&K | 401-1907-1-ND DigiKey Electronics
  • KSC521G ROHS
  • C&K
  • SWITCH TACTILE SPST-NO 0.05A 32V
  • Unit Price 0,63000
  • 401-1907-1-ND
Additional Resources
Standard Package ? 1
Other Names CDSOT236-0504CCT

17:04:10 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,51000 1,51
10 1,34200 13,42
25 1,21200 30,30
100 1,06020 106,02
250 0,93036 232,59
500 0,82218 411,09
1.000 0,64909 649,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CDSOT236-0504CTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,58817
  • Digi-Reel® ? : CDSOT236-0504CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.844 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback