Add To Favorites
Product Overview
Digi-Key Part Number CDSOD323-T36SCCT-ND
Quantity Available 1.674
Can ship immediately
Manufacturer

Manufacturer Part Number

CDSOD323-T36SC

Description TVS DIODE 36VWM 75VC SOD323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDSOD323-TxxS(C)
3D Model CDSOD323-T36SC.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36V
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 75V (Typ)
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 35pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CDSOD323-T36SCCT

06:09:15 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,54500 5,45
25 0,48200 12,05
100 0,42010 42,01
250 0,36560 91,40
500 0,31114 155,57
1.000 0,24891 248,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CDSOD323-T36SCTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,21901
  • Digi-Reel® ? : CDSOD323-T36SCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.724 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback