Add To Favorites
Product Overview
Digi-Key Part Number CDSOD323-T12DKR-ND
Quantity Available 301
Can ship immediately
Manufacturer

Manufacturer Part Number

CDSOD323-T12

Description TVS DIODE 12VWM 28.3VC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDSOD323-Txx(C)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 28.3V (Typ)
Current - Peak Pulse (10/1000µs) 11A (8/20µs)
Power - Peak Pulse 350W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CDSOD323-T12TR-ND CDSOD323-T12 Bourns Inc. Tape & Reel (TR) ? 0
0,26442 3.000
CDSOD323-T12L-ND CDSOD323-T12L Bourns Inc. Tape & Reel (TR) ? 0
0,26203 12.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CDSOD323-T12DKR

01:13:46 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,65700 6,57
25 0,58240 14,56
100 0,50720 50,72
250 0,44140 110,35
500 0,37566 187,83
1.000 0,30053 300,53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback