Add To Favorites
Product Overview
Digi-Key Part Number CDNBS08-SLVU2.8-8CT-ND
Quantity Available 5.992
Can ship immediately
Manufacturer

Manufacturer Part Number

CDNBS08-SLVU2.8-8

Description TVS DIODE 2.8VWM 17VC 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDNBS08-SLVU2.8-8
Product Training Modules ESD Protection Products
RoHS Information CDNBS08 Series Material Declaration
3D Model CDNBS08-SLVU2.8-8.stp
Catalog Page 2296 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 2.8V (Max)
Voltage - Breakdown (Min) 3V
Voltage - Clamping (Max) @ Ipp 17V
Current - Peak Pulse (10/1000µs) 30A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection Yes
Applications Ethernet
Capacitance @ Frequency -
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CDNBS08-SLVU2.8-8CT

19:36:35 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,32000 3,32
10 2,96600 29,66
25 2,66920 66,73
100 2,43190 243,19
250 2,19468 548,67
500 1,96928 984,64
1.000 1,66084 1.660,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CDNBS08-SLVU2.8-8TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,53184
  • Digi-Reel® ? : CDNBS08-SLVU2.8-8DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.992 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback